Technical documents
Specifications
Brand
StarTech.comUSB Standard
USB 1.1
Number of Usb Ports
1
Extension Distance
40m
Transmission Method
CATx
Local Device Dimensions
85 x 40 x 25mm
Local Device Depth
40mm
Local Device Height
25mm
Local Device Width
85mm
Remote Device Dimensions
85 x 40 x 25mm
Remote Device Depth
40mm
Remote Device Height
25mm
Remote Device Width
85mm
Country of Origin
China
Product details
KVM Extenders
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StarTech.comUSB Standard
USB 1.1
Number of Usb Ports
1
Extension Distance
40m
Transmission Method
CATx
Local Device Dimensions
85 x 40 x 25mm
Local Device Depth
40mm
Local Device Height
25mm
Local Device Width
85mm
Remote Device Dimensions
85 x 40 x 25mm
Remote Device Depth
40mm
Remote Device Height
25mm
Remote Device Width
85mm
Country of Origin
China
Product details
