StarTech.com 1 USB 2.0 over CATx Extender, up to 50m Extension Distance

Technical documents
Specifications
Brand
StarTech.comUSB Standard
USB 2.0
Number of Usb Ports
1
Extension Distance
50m
Transmission Method
CATx
Local Device Dimensions
80 x 52 x 22mm
Local Device Depth
52mm
Local Device Height
22mm
Local Device Width
80mm
Remote Device Depth
52mm
Remote Device Height
22mm
Remote Device Width
80mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comUSB Standard
USB 2.0
Number of Usb Ports
1
Extension Distance
50m
Transmission Method
CATx
Local Device Dimensions
80 x 52 x 22mm
Local Device Depth
52mm
Local Device Height
22mm
Local Device Width
80mm
Remote Device Depth
52mm
Remote Device Height
22mm
Remote Device Width
80mm
Country of Origin
Taiwan, Province Of China