StarTech.com Port USB Ethernet Adapter USB 2.0 USB A to RJ45 10/100Mbit/s Network Speed
RS Stock No.: 138-5551Brand: StarTech.comManufacturers Part No.: USB2100Distrelec Article No.: 30214267

Technical documents
Specifications
Brand
StarTech.comUSB Standard
USB 2.0
Number Of Ports
1
Network Speed
10/100Mbit/s
Connector A
USB A
Connector A Gender
Female
Connector B
RJ45
Connector B Gender
Male
Cable Length
150mm
Wake On LAN
Yes
Country of Origin
China
Product details
USB 2.0 Adaptors
Stock information temporarily unavailable.
P.O.A.
StarTech.com Port USB Ethernet Adapter USB 2.0 USB A to RJ45 10/100Mbit/s Network Speed
1
P.O.A.
StarTech.com Port USB Ethernet Adapter USB 2.0 USB A to RJ45 10/100Mbit/s Network Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comUSB Standard
USB 2.0
Number Of Ports
1
Network Speed
10/100Mbit/s
Connector A
USB A
Connector A Gender
Female
Connector B
RJ45
Connector B Gender
Male
Cable Length
150mm
Wake On LAN
Yes
Country of Origin
China
Product details