StarTech.com USB 2.0, Male USB A to Male USB A, 480Mbps, 2m

RS Stock No.: 186-2838Brand: StarTech.comManufacturers Part No.: USB2AA2MDistrelec Article No.: 30218805
brand-logo
View all in USB Cables

Technical documents

Specifications

Length

2m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB-A Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B Gender

Male

Connector B

USB A

Distrelec Product Id

30218805

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB 2.0, Male USB A to Male USB A, 480Mbps, 2m

P.O.A.

StarTech.com USB 2.0, Male USB A to Male USB A, 480Mbps, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

2m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB-A Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B Gender

Male

Connector B

USB A

Distrelec Product Id

30218805

Country of Origin

China

You may be interested in