StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 20m

RS Stock No.: 193-2883Brand: StarTech.comManufacturers Part No.: USB2AAEXT20MDistrelec Article No.: 30233335
brand-logo
View all in USB Cables

Technical documents

Specifications

Length

20m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE, FCC, REACH, RoHS, TAA

Contact Material

Nickle

Distrelec Product Id

30233335

Connector B

USB A

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 20m

P.O.A.

StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

20m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE, FCC, REACH, RoHS, TAA

Contact Material

Nickle

Distrelec Product Id

30233335

Connector B

USB A

Country of Origin

Taiwan, Province Of China

You may be interested in