StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 3m, 100W

RS Stock No.: 186-3229Brand: StarTech.comManufacturers Part No.: USB2C5C3MDistrelec Article No.: 30233348
brand-logo
View all in USB Cables

Technical documents

Specifications

Length

3m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Power Delivery Rating

100W

Data Rate

480Mbps

Standards Met

CE

Stock information temporarily unavailable.

P.O.A.

StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 3m, 100W

P.O.A.

StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 3m, 100W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

3m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Power Delivery Rating

100W

Data Rate

480Mbps

Standards Met

CE