StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 3m, 60W
RS Stock No.: 186-3214Brand: StarTech.comManufacturers Part No.: USB2CC3MDistrelec Article No.: 30233354

Technical documents
Specifications
Brand
StarTech.comLength
3m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Power Delivery Rating
60W
Standards Met
CE
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 3m, 60W
1
P.O.A.
StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 3m, 60W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
3m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Power Delivery Rating
60W
Standards Met
CE
Country of Origin
China