StarTech.com USB 2.0, Male USB C to Male Micro USB B, 480Mbps, 500mm
RS Stock No.: 186-3221Brand: StarTech.comManufacturers Part No.: USB2CUB50CMDistrelec Article No.: 30233359

Technical documents
Specifications
Brand
StarTech.comLength
500mm
Connector 1
USB C
Connector 2
Micro USB B
USB Cable Type
USB-C to USB Micro-B Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Data Rate
480Mbps
Standards Met
CE
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB 2.0, Male USB C to Male Micro USB B, 480Mbps, 500mm
1
P.O.A.
StarTech.com USB 2.0, Male USB C to Male Micro USB B, 480Mbps, 500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
500mm
Connector 1
USB C
Connector 2
Micro USB B
USB Cable Type
USB-C to USB Micro-B Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Data Rate
480Mbps
Standards Met
CE