StarTech.com USB A to DVI Adapter, USB 2.0, 1 Supported Display(s) - 1920 x 1200
RS Stock No.: 176-5777Brand: StarTech.comManufacturers Part No.: USB2DVIPRO2Distrelec Article No.: 30233362

Technical documents
Specifications
Brand
StarTech.comLength
165mm
Maximum Resolution
1920 x 1200
USB Connection Type
USB A
Video Connection Type
DVI
Number of Displays Supported
1
USB Standard
USB 2.0
Thunderbolt Connector Type
Thunderbolt 3
Country of Origin
China
P.O.A.
StarTech.com USB A to DVI Adapter, USB 2.0, 1 Supported Display(s) - 1920 x 1200
1
P.O.A.
StarTech.com USB A to DVI Adapter, USB 2.0, 1 Supported Display(s) - 1920 x 1200
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StarTech.comLength
165mm
Maximum Resolution
1920 x 1200
USB Connection Type
USB A
Video Connection Type
DVI
Number of Displays Supported
1
USB Standard
USB 2.0
Thunderbolt Connector Type
Thunderbolt 3
Country of Origin
China