StarTech.com USB 2.0, Male USB A to Male USB B, 480Mbps, 2m

RS Stock No.: 186-2787Brand: StarTech.comManufacturers Part No.: USB2HAB2MDistrelec Article No.: 30218813
brand-logo
View all in USB Cables

Technical documents

Specifications

Length

2m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB-A to USB-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Distrelec Product Id

30218813

Connector B Gender

Male

Connector B

USB B

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB 2.0, Male USB A to Male USB B, 480Mbps, 2m

P.O.A.

StarTech.com USB 2.0, Male USB A to Male USB B, 480Mbps, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

2m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB-A to USB-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Distrelec Product Id

30218813

Connector B Gender

Male

Connector B

USB B

Country of Origin

China

You may be interested in