StarTech.com USB 2.0, Male USB A to Male USB B, 480Mbps, 15m
RS Stock No.: 193-2881Brand: StarTech.comManufacturers Part No.: USB2HAB50ACDistrelec Article No.: 30218814

Technical documents
Specifications
Brand
StarTech.comLength
15m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB-A to USB-B Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB 2.0, Male USB A to Male USB B, 480Mbps, 15m
1
P.O.A.
StarTech.com USB 2.0, Male USB A to Male USB B, 480Mbps, 15m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
15m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB-A to USB-B Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS