StarTech.com USB 2.0, Male USB A to Male Mini USB B, 480Mbps, 2m
RS Stock No.: 186-2818Brand: StarTech.comManufacturers Part No.: USB2HABM2MDistrelec Article No.: 30233368

Technical documents
Specifications
Brand
StarTech.comLength
2m
Connector 1
USB A
Connector 2
Mini USB B
USB Cable Type
USB-A to USB Mini-B Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE
Connector B Gender
Male
Distrelec Product Id
30233368
Connector B
Mini USB B
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB 2.0, Male USB A to Male Mini USB B, 480Mbps, 2m
1
P.O.A.
StarTech.com USB 2.0, Male USB A to Male Mini USB B, 480Mbps, 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
2m
Connector 1
USB A
Connector 2
Mini USB B
USB Cable Type
USB-A to USB Mini-B Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE
Connector B Gender
Male
Distrelec Product Id
30233368
Connector B
Mini USB B
Country of Origin
China