StarTech.com Plug-In AC/DC Adapter 5V dc Output, 1.2 → 2.4A Output

RS Stock No.: 280-4796Brand: StarTech.comManufacturers Part No.: USB2PACWHDistrelec Article No.: 30231768
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Plug-In Adapter

Output Voltage

5V dc

Input Voltage

100 → 240V ac

Output Current

1.2 → 2.4A

Distrelec Product Id

30231768

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Plug-In AC/DC Adapter 5V dc Output, 1.2 → 2.4A Output

P.O.A.

StarTech.com Plug-In AC/DC Adapter 5V dc Output, 1.2 → 2.4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Adapter Type

Plug-In Adapter

Output Voltage

5V dc

Input Voltage

100 → 240V ac

Output Current

1.2 → 2.4A

Distrelec Product Id

30231768

Country of Origin

China