StarTech.com USB 2.0, Male USB A to Male Barrel Power Connector, 480Mbps, 1m
RS Stock No.: 186-3185Brand: StarTech.comManufacturers Part No.: USB2TYPEN1MDistrelec Article No.: 30233378

Technical documents
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB A
Connector 2
Barrel Power Connector
USB Cable Type
USB Power Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB 2.0, Male USB A to Male Barrel Power Connector, 480Mbps, 1m
1
P.O.A.
StarTech.com USB 2.0, Male USB A to Male Barrel Power Connector, 480Mbps, 1m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB A
Connector 2
Barrel Power Connector
USB Cable Type
USB Power Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE
Country of Origin
China