StarTech.com USB A to VGA Adapter, USB 2.0, 1 Supported Display(s) - 1920 x 1200
RS Stock No.: 176-5779Brand: StarTech.comManufacturers Part No.: USB2VGAE3Distrelec Article No.: 30214275

Technical documents
Specifications
Brand
StarTech.comLength
500mm
Video Connection Type
VGA
USB Connection Type
USB A
Number of Displays Supported
1
USB Standard
USB 2.0
Maximum Resolution
1920 x 1200
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB A to VGA Adapter, USB 2.0, 1 Supported Display(s) - 1920 x 1200
1
P.O.A.
StarTech.com USB A to VGA Adapter, USB 2.0, 1 Supported Display(s) - 1920 x 1200
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
500mm
Video Connection Type
VGA
USB Connection Type
USB A
Number of Displays Supported
1
USB Standard
USB 2.0
Maximum Resolution
1920 x 1200
Country of Origin
Taiwan, Province Of China