StarTech.com USB A to VGA Adapter, USB 2.0, 1 Supported Display(s) - 1920 x 1200

RS Stock No.: 176-5780Brand: StarTech.comManufacturers Part No.: USB2VGAPRO2Distrelec Article No.: 30233380
brand-logo
View all in USB Video Adapters

Technical documents

Specifications

Length

165mm

Maximum Resolution

1920 x 1200

Video Connection Type

VGA

USB Connection Type

USB A

Number of Displays Supported

1

USB Standard

USB 2.0

Distrelec Product Id

30233380

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com USB A to VGA Adapter, USB 2.0, 1 Supported Display(s) - 1920 x 1200

P.O.A.

StarTech.com USB A to VGA Adapter, USB 2.0, 1 Supported Display(s) - 1920 x 1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

165mm

Maximum Resolution

1920 x 1200

Video Connection Type

VGA

USB Connection Type

USB A

Number of Displays Supported

1

USB Standard

USB 2.0

Distrelec Product Id

30233380

Country of Origin

China