StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network Speed
RS Stock No.: 898-8501Brand: StarTech.comManufacturers Part No.: USB31000SDistrelec Article No.: 30214278

Technical documents
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Number Of Ports
1
Network Speed
10/100/1000Mbit/s
Connector A
USB A
Connector A Gender
Female
Connector B
RJ45
Connector B Gender
Female
Cable Length
135mm
Wake On LAN
Yes
Distrelec Product Id
30214278
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network Speed
1
P.O.A.
StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network Speed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comUSB Standard
USB 3.0
Number Of Ports
1
Network Speed
10/100/1000Mbit/s
Connector A
USB A
Connector A Gender
Female
Connector B
RJ45
Connector B Gender
Female
Cable Length
135mm
Wake On LAN
Yes
Distrelec Product Id
30214278
Country of Origin
Taiwan, Province Of China