
Technical documents
Specifications
Brand
StarTech.comProduct Type
USB Ethernet Adapter
USB Specification
USB 3.0
Network Speed
1000Mbps
Colour
Black
Cable Length
4m
Standards/Approvals
CE, RoHS
USB Connection Type
USB Type A
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
StarTech.comProduct Type
USB Ethernet Adapter
USB Specification
USB 3.0
Network Speed
1000Mbps
Colour
Black
Cable Length
4m
Standards/Approvals
CE, RoHS
USB Connection Type
USB Type A
Country of Origin
Taiwan, Province Of China