StarTech.com USB 3.0, Male USB A to Male USB C, 5Gbps, 1m

RS Stock No.: 186-3212Brand: StarTech.comManufacturers Part No.: USB315AC1MDistrelec Article No.: 30218817
brand-logo
View all in USB Cables

Technical documents

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB-A to USB-C Charging Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

CE

Distrelec Product Id

30218817

Connector B Gender

Male

Connector B

USB C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB 3.0, Male USB A to Male USB C, 5Gbps, 1m

P.O.A.

StarTech.com USB 3.0, Male USB A to Male USB C, 5Gbps, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB-A to USB-C Charging Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

CE

Distrelec Product Id

30218817

Connector B Gender

Male

Connector B

USB C

Country of Origin

China

You may be interested in