StarTech.com USB 3.0, Male USB C to Male USB C, 5Gbps, 2m

RS Stock No.: 176-5782Brand: StarTech.comManufacturers Part No.: USB315CC2MDistrelec Article No.: 30218821
brand-logo
View all in USB Cables

Technical documents

Specifications

Length

2m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

USB-IF Certified

Connector B Gender

Male

Connector B

USB C

Distrelec Product Id

30218821

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB 3.0, Male USB C to Male USB C, 5Gbps, 2m

P.O.A.

StarTech.com USB 3.0, Male USB C to Male USB C, 5Gbps, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

2m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

USB-IF Certified

Connector B Gender

Male

Connector B

USB C

Distrelec Product Id

30218821

Country of Origin

China

You may be interested in