StarTech.com port 2.5 in, 3.5 in USB C to SATA Adapter

RS Stock No.: 186-1942Brand: StarTech.comManufacturers Part No.: USB31C2SAT3Distrelec Article No.: 30233381
brand-logo
View all in Hard Drive Accessories

Technical documents

Specifications

Type

USB C to SATA Adapter

Supported Form Factor

2.5 in, 3.5 in

Number of Drives Supported

1

Dimensions

87 mm x 25 mm x 2 cm

Distrelec Product Id

30233381

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com port 2.5 in, 3.5 in USB C to SATA Adapter

P.O.A.

StarTech.com port 2.5 in, 3.5 in USB C to SATA Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

USB C to SATA Adapter

Supported Form Factor

2.5 in, 3.5 in

Number of Drives Supported

1

Dimensions

87 mm x 25 mm x 2 cm

Distrelec Product Id

30233381

Country of Origin

China