StarTech.com USB 3.1, Male USB C to Male USB C, 10Gbps, 1m
RS Stock No.: 176-5800Brand: StarTech.comManufacturers Part No.: USB31CC1MDistrelec Article No.: 30218827

Technical documents
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB-C Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
10Gbps
Standards Met
USB-IF Certified
Connector B Gender
Male
Distrelec Product Id
30218827
Connector B
USB C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB 3.1, Male USB C to Male USB C, 10Gbps, 1m
1
P.O.A.
StarTech.com USB 3.1, Male USB C to Male USB C, 10Gbps, 1m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
USB-C Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
10Gbps
Standards Met
USB-IF Certified
Connector B Gender
Male
Distrelec Product Id
30218827
Connector B
USB C
Country of Origin
China