StarTech.com USB 3.1, Male USB C to Male USB C, 10Gbps, 500mm

RS Stock No.: 176-5806Brand: StarTech.comManufacturers Part No.: USB31CC50CMDistrelec Article No.: 30218828
brand-logo
View all in USB Cables

Technical documents

Specifications

Length

500mm

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

10Gbps

Connector B Gender

Male

Distrelec Product Id

30218828

Connector B

USB C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB 3.1, Male USB C to Male USB C, 10Gbps, 500mm

P.O.A.

StarTech.com USB 3.1, Male USB C to Male USB C, 10Gbps, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

500mm

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

10Gbps

Connector B Gender

Male

Distrelec Product Id

30218828

Connector B

USB C

Country of Origin

China

You may be interested in