StarTech.com USB 3.1, Male USB C to Male USB C, 10Gbps, 1m

RS Stock No.: 240-6246Brand: StarTech.comManufacturers Part No.: USB31CCSLKV1MDistrelec Article No.: 30252634
brand-logo
View all in USB Cables

Technical documents

Specifications

Length

1m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

Screw Locking USB-C Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

10Gbps

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com USB 3.1, Male USB C to Male USB C, 10Gbps, 1m

P.O.A.

StarTech.com USB 3.1, Male USB C to Male USB C, 10Gbps, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

1m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

Screw Locking USB-C Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

10Gbps

Country of Origin

China