StarTech.com USB 3.1, Male USB C to Male Micro USB B, 10Gbps, 1m

Technical documents
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB C
Connector 2
Micro USB B
USB Cable Type
USB-C to USB Micro-B Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
10Gbps
Standards Met
CE, REACH, RoHS
Contact Material
Nickle
Distrelec Product Id
30218829
Connector B
Micro USB B
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB C
Connector 2
Micro USB B
USB Cable Type
USB-C to USB Micro-B Cable
USB Version
USB 3.1
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
10Gbps
Standards Met
CE, REACH, RoHS
Contact Material
Nickle
Distrelec Product Id
30218829
Connector B
Micro USB B
Country of Origin
China