StarTech.com USB A to DisplayPort Adapter, USB 3.0, 2 Supported Display(s) - 4K @ 60Hz

RS Stock No.: 186-3274Brand: StarTech.comManufacturers Part No.: USB32DP24K60Distrelec Article No.: 30233383
brand-logo
View all in USB Video Adapters

Technical documents

Specifications

Length

300mm

Video Connection Type

DisplayPort

USB Connection Type

USB A

Number of Displays Supported

2

USB Standard

USB 3.0

Maximum Resolution

4K

Refresh Rate

60Hz

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com USB A to DisplayPort Adapter, USB 3.0, 2 Supported Display(s) - 4K @ 60Hz

P.O.A.

StarTech.com USB A to DisplayPort Adapter, USB 3.0, 2 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

300mm

Video Connection Type

DisplayPort

USB Connection Type

USB A

Number of Displays Supported

2

USB Standard

USB 3.0

Maximum Resolution

4K

Refresh Rate

60Hz

Country of Origin

China