StarTech.com USB 3.0, Male USB A to Female USB A, 5Gbps, 3m
RS Stock No.: 186-3245Brand: StarTech.comManufacturers Part No.: USB3AAEXT3MDistrelec Article No.: 30218832

Technical documents
Specifications
Brand
StarTech.comLength
3m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
5Gbps
Connector B
USB A
Distrelec Product Id
30218832
Connector B Gender
Female
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB 3.0, Male USB A to Female USB A, 5Gbps, 3m
1
P.O.A.
StarTech.com USB 3.0, Male USB A to Female USB A, 5Gbps, 3m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
3m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
5Gbps
Connector B
USB A
Distrelec Product Id
30218832
Connector B Gender
Female
Country of Origin
Taiwan, Province Of China