StarTech.com USB 3.0, Male USB A to Male Micro USB B, 5Gbps, 500mm

RS Stock No.: 186-3219Brand: StarTech.comManufacturers Part No.: USB3AUB50CMSDistrelec Article No.: 30233402
brand-logo
View all in USB Cables

Technical documents

Specifications

Length

500mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB-A to USB Micro-B Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

5Gbps

Standards Met

CE

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB 3.0, Male USB A to Male Micro USB B, 5Gbps, 500mm

P.O.A.

StarTech.com USB 3.0, Male USB A to Male Micro USB B, 5Gbps, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

500mm

Connector 1

USB A

Connector 2

Micro USB B

USB Cable Type

USB-A to USB Micro-B Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

5Gbps

Standards Met

CE

Country of Origin

China

You may be interested in