StarTech.com USB 3.0, Male USB A to Female USB A, 5Gbps, 150mm

RS Stock No.: 186-2813Brand: StarTech.comManufacturers Part No.: USB3EXT6INBKDistrelec Article No.: 30218835
brand-logo
View all in USB Cables

Technical documents

Specifications

Length

150mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

CE

Distrelec Product Id

30218835

Connector B Gender

Female

Connector B

USB A

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB 3.0, Male USB A to Female USB A, 5Gbps, 150mm

P.O.A.

StarTech.com USB 3.0, Male USB A to Female USB A, 5Gbps, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

150mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

CE

Distrelec Product Id

30218835

Connector B Gender

Female

Connector B

USB A

Country of Origin

China

You may be interested in