StarTech.com USB 3.0, Male USB A to Male USB B, 5Gbps, 1m

RS Stock No.: 186-3190Brand: StarTech.comManufacturers Part No.: USB3SAB1MDistrelec Article No.: 30233408
brand-logo
View all in USB Cables

Technical documents

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB-A to USB-B Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Blue

Data Rate

5Gbps

Standards Met

CE

Connector B

USB B

Distrelec Product Id

30233408

Connector B Gender

Male

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB 3.0, Male USB A to Male USB B, 5Gbps, 1m

P.O.A.

StarTech.com USB 3.0, Male USB A to Male USB B, 5Gbps, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB-A to USB-B Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Blue

Data Rate

5Gbps

Standards Met

CE

Connector B

USB B

Distrelec Product Id

30233408

Connector B Gender

Male

Country of Origin

China

You may be interested in