StarTech.com Dual Monitor USB 3.0 Docking Station with DVI, HDMI, VGA - 5 x USB ports, USB A, USB B

RS Stock No.: 123-8089Brand: StarTech.comManufacturers Part No.: USB3SDOCKDD
brand-logo
View all in Docking Stations

Technical documents

Specifications

Video Connection Type

DVI, HDMI, VGA

USB Connection Type

USB A, USB B

Number of Displays Supported

2

USB Standard

USB 3.0

Bus Type

USB 3.0

Maximum Resolution

2048 x 1152

Number of Usb Ports

5

Product details

Laptop Docking Station

Stock information temporarily unavailable.

P.O.A.

StarTech.com Dual Monitor USB 3.0 Docking Station with DVI, HDMI, VGA - 5 x USB ports, USB A, USB B

P.O.A.

StarTech.com Dual Monitor USB 3.0 Docking Station with DVI, HDMI, VGA - 5 x USB ports, USB A, USB B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Video Connection Type

DVI, HDMI, VGA

USB Connection Type

USB A, USB B

Number of Displays Supported

2

USB Standard

USB 3.0

Bus Type

USB 3.0

Maximum Resolution

2048 x 1152

Number of Usb Ports

5

Product details

Laptop Docking Station