StarTech.com USB 3.0, Male USB A to Female USB A, 5Gbps, 1m
RS Stock No.: 186-3217Brand: StarTech.comManufacturers Part No.: USB3SEXT1MDistrelec Article No.: 30233411

Technical documents
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Blue
Data Rate
5Gbps
Standards Met
CE
Distrelec Product Id
30233411
Connector B
USB A
Connector B Gender
Female
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB 3.0, Male USB A to Female USB A, 5Gbps, 1m
1
P.O.A.
StarTech.com USB 3.0, Male USB A to Female USB A, 5Gbps, 1m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
1m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Blue
Data Rate
5Gbps
Standards Met
CE
Distrelec Product Id
30233411
Connector B
USB A
Connector B Gender
Female
Country of Origin
China