StarTech.com USB 3.0 Docking Station with HDMI, VGA - 1 x USB ports, USB A
RS Stock No.: 123-8092Brand: StarTech.comManufacturers Part No.: USB3SMDOCKHVDistrelec Article No.: 30231782

Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
HDMI, VGA
USB Connection Type
USB A
Number of Displays Supported
1
USB Standard
USB 3.0
Bus Type
USB 3.0
Maximum Resolution
2048 x 1152
Number of Usb Ports
1
Country of Origin
China
Product details
Laptop Docking Station
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB 3.0 Docking Station with HDMI, VGA - 1 x USB ports, USB A
1
P.O.A.
StarTech.com USB 3.0 Docking Station with HDMI, VGA - 1 x USB ports, USB A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
HDMI, VGA
USB Connection Type
USB A
Number of Displays Supported
1
USB Standard
USB 3.0
Bus Type
USB 3.0
Maximum Resolution
2048 x 1152
Number of Usb Ports
1
Country of Origin
China
Product details