Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

StarTech.com port 2.5 in, 3.5 in SATA or IDE Hard Drive Adapter

RS Stock No.: 138-3760Brand: StarTech.comManufacturers Part No.: USB3SSATAIDEDistrelec Article No.: 30214290
brand-logo
View all in Hard Drive Accessories

Technical documents

Specifications

Type

SATA or IDE Hard Drive Adapter

Supported Form Factor

2.5 in, 3.5 in

Dimensions

70 x 43 x 18mm

Number of Drives Supported

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com port 2.5 in, 3.5 in SATA or IDE Hard Drive Adapter

P.O.A.

StarTech.com port 2.5 in, 3.5 in SATA or IDE Hard Drive Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

SATA or IDE Hard Drive Adapter

Supported Form Factor

2.5 in, 3.5 in

Dimensions

70 x 43 x 18mm

Number of Drives Supported

1

Country of Origin

China