StarTech.com USB 3.0, Male USB A to Male USB C, 5Gbps, 2m

Technical documents
Specifications
Brand
StarTech.comLength
2m
Connector 1
USB A
Connector 2
USB C
USB Cable Type
USB Data Transfer Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
5Gbps
Standards Met
CE, C-Tick, FCC, RoHS Compliant, REACH Compliant
Distrelec Product Id
30233437
Connector B Gender
Male
Connector B
USB C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
2m
Connector 1
USB A
Connector 2
USB C
USB Cable Type
USB Data Transfer Cable
USB Version
USB 3.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Data Rate
5Gbps
Standards Met
CE, C-Tick, FCC, RoHS Compliant, REACH Compliant
Distrelec Product Id
30233437
Connector B Gender
Male
Connector B
USB C
Country of Origin
China