StarTech.com USB Type A Hard Drive Docking Station for 6 Drives USB Flash Drive Hard Drive

RS Stock No.: 138-5522Brand: StarTech.comManufacturers Part No.: USBDUP15Distrelec Article No.: 30231786
brand-logo
View all in Hard Drive Docking Stations

Technical documents

Specifications

Number of Drives Supported

6

Compatible Drive Types

USB Flash Drive

Interface

USB Type A

Supported Form Factor

USB

Dimensions

167 x 120 x 25mm

P.O.A.

StarTech.com USB Type A Hard Drive Docking Station for 6 Drives USB Flash Drive Hard Drive

P.O.A.

StarTech.com USB Type A Hard Drive Docking Station for 6 Drives USB Flash Drive Hard Drive

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number of Drives Supported

6

Compatible Drive Types

USB Flash Drive

Interface

USB Type A

Supported Form Factor

USB

Dimensions

167 x 120 x 25mm