StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 900mm
RS Stock No.: 186-2800Brand: StarTech.comManufacturers Part No.: USBEXTAA3BKDistrelec Article No.: 30218849

Technical documents
Specifications
Brand
StarTech.comLength
900mm
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 900mm
1
P.O.A.
StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 900mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
900mm
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Extension Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
480Mbps
Standards Met
CE
Country of Origin
China