StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 1.8m

RS Stock No.: 186-2790Brand: StarTech.comManufacturers Part No.: USBEXTAA6BKDistrelec Article No.: 30218850
brand-logo
View all in USB Cables

Technical documents

Specifications

Length

1.8m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Country of Origin

China

You may be interested in

P.O.A.

StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 1.8m

P.O.A.

StarTech.com USB 2.0, Male USB A to Female USB A, 480Mbps, 1.8m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Length

1.8m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Country of Origin

China

You may be interested in