StarTech.com USB 2.0, Male USB A to Male Lightning, 480Mbps, 1m

RS Stock No.: 186-3210Brand: StarTech.comManufacturers Part No.: USBLT1MBDistrelec Article No.: 30233448
brand-logo
View all in USB Cables

Technical documents

Specifications

Length

1m

Connector 1

USB A

Connector 2

Lightning

USB Cable Type

Apple Lightning Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B

Lightning

Distrelec Product Id

30233448

Connector B Gender

Male

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB 2.0, Male USB A to Male Lightning, 480Mbps, 1m

P.O.A.

StarTech.com USB 2.0, Male USB A to Male Lightning, 480Mbps, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

1m

Connector 1

USB A

Connector 2

Lightning

USB Cable Type

Apple Lightning Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B

Lightning

Distrelec Product Id

30233448

Connector B Gender

Male

Country of Origin

China

You may be interested in