StarTech.com USB 2.0, Male USB A to Male Lightning, 480Mbps, 2m

RS Stock No.: 186-3172Brand: StarTech.comManufacturers Part No.: USBLT2MBDistrelec Article No.: 30252647
brand-logo
View all in USB Cables

Technical documents

Specifications

Length

2m

Connector 1

USB A

Connector 2

Lightning

USB Cable Type

Apple Lightning Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB 2.0, Male USB A to Male Lightning, 480Mbps, 2m

P.O.A.

StarTech.com USB 2.0, Male USB A to Male Lightning, 480Mbps, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Length

2m

Connector 1

USB A

Connector 2

Lightning

USB Cable Type

Apple Lightning Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

You may be interested in