StarTech.com USB 2.0, Male USB A to Male Lightning, 480Mbps, 3m
RS Stock No.: 186-3196Brand: StarTech.comManufacturers Part No.: USBLT3MWDistrelec Article No.: 30233453

Technical documents
Specifications
Brand
StarTech.comLength
3m
Connector 1
USB A
Connector 2
Lightning
USB Cable Type
Apple Lightning Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Data Rate
480Mbps
Standards Met
CE
Stock information temporarily unavailable.
P.O.A.
StarTech.com USB 2.0, Male USB A to Male Lightning, 480Mbps, 3m
1
P.O.A.
StarTech.com USB 2.0, Male USB A to Male Lightning, 480Mbps, 3m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comLength
3m
Connector 1
USB A
Connector 2
Lightning
USB Cable Type
Apple Lightning Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Data Rate
480Mbps
Standards Met
CE