StarTech.com , Female Micro USB B to Male Lightning, 26mm

RS Stock No.: 197-5492Brand: StarTech.comManufacturers Part No.: USBUBLTADPB
brand-logo
View all in USB Cables

Technical documents

Specifications

Length

26mm

Connector 1

Micro USB B

Connector 2

Lightning

USB Cable Type

USB Cable

Connector 1 Gender

Female

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

CE, REACH, RoHS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com , Female Micro USB B to Male Lightning, 26mm

P.O.A.

StarTech.com , Female Micro USB B to Male Lightning, 26mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

26mm

Connector 1

Micro USB B

Connector 2

Lightning

USB Cable Type

USB Cable

Connector 1 Gender

Female

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

CE, REACH, RoHS

Country of Origin

China