StarTech.com 4 Port 4 Input 1 Output DisplayPort, HDMI 4096 x 2160
RS Stock No.: 196-3876Brand: StarTech.comManufacturers Part No.: VS421HDDPDistrelec Article No.: 30252660

Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort, HDMI
Number of Video Inputs
4
Number Of Ports
4
Number of Video Outputs
1
Maximum Resolution
4096 x 2160
Power Source
AC Adapter
Dimensions
10 cm x 66 mm x 2 cm
Audio Connection Type
HDMI
Weight
300g
Depth
66mm
Height
20mm
Width
100mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
StarTech.com 4 Port 4 Input 1 Output DisplayPort, HDMI 4096 x 2160
1
P.O.A.
StarTech.com 4 Port 4 Input 1 Output DisplayPort, HDMI 4096 x 2160
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort, HDMI
Number of Video Inputs
4
Number Of Ports
4
Number of Video Outputs
1
Maximum Resolution
4096 x 2160
Power Source
AC Adapter
Dimensions
10 cm x 66 mm x 2 cm
Audio Connection Type
HDMI
Weight
300g
Depth
66mm
Height
20mm
Width
100mm
Country of Origin
China