StarTech.com Black 12U Steel Server Rack , with 2-Post Frame

RS Stock No.: 222-8337Brand: StarTech.comManufacturers Part No.: WALLMNT12
brand-logo
View all in Server Racks

Technical documents

Specifications

Frame Type

2-Post

Rack Units

12U

Material

Steel

Colour

Black

Overall Height

541mm

Weight

8.7kg

Country of Origin

Canada

Stock information temporarily unavailable.

P.O.A.

StarTech.com Black 12U Steel Server Rack , with 2-Post Frame

P.O.A.

StarTech.com Black 12U Steel Server Rack , with 2-Post Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Frame Type

2-Post

Rack Units

12U

Material

Steel

Colour

Black

Overall Height

541mm

Weight

8.7kg

Country of Origin

Canada