StarTech.com Black 8U Steel Server Rack , with 2-Post Frame
RS Stock No.: 222-8345Brand: StarTech.comManufacturers Part No.: WALLSHELF8UDistrelec Article No.: 30231806

Technical documents
Specifications
Brand
StarTech.comFrame Type
2-Post
Rack Units
8U
Material
Steel
Colour
Black
Overall Height
446mm
Country of Origin
Canada
P.O.A.
StarTech.com Black 8U Steel Server Rack , with 2-Post Frame
1
P.O.A.
StarTech.com Black 8U Steel Server Rack , with 2-Post Frame
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
StarTech.comFrame Type
2-Post
Rack Units
8U
Material
Steel
Colour
Black
Overall Height
446mm
Country of Origin
Canada