StarTech.com Sit Stand Monitor Arm, Max 30in Monitor, 1 Supported Display(s) With Extension Arm

RS Stock No.: 197-5459Brand: StarTech.comManufacturers Part No.: WALLSTSI1
brand-logo
View all in PC Stands

Technical documents

Specifications

Type

Sit Stand Monitor Arm

Extension Arm

Yes

Maximum Screen Size

30in

Maximum Load

9kg

VESA Configuration

75x75 mm, 100x100mm

Depth

950mm

Number of Displays Supported

1

Height

152mm

Weight

7.2kg

Width

595mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Sit Stand Monitor Arm, Max 30in Monitor, 1 Supported Display(s) With Extension Arm

P.O.A.

StarTech.com Sit Stand Monitor Arm, Max 30in Monitor, 1 Supported Display(s) With Extension Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Sit Stand Monitor Arm

Extension Arm

Yes

Maximum Screen Size

30in

Maximum Load

9kg

VESA Configuration

75x75 mm, 100x100mm

Depth

950mm

Number of Displays Supported

1

Height

152mm

Weight

7.2kg

Width

595mm

Country of Origin

Taiwan, Province Of China