StarTech.com, 305m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath

RS Stock No.: 192-9474Brand: StarTech.comManufacturers Part No.: WIRC5ECMRGRY
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Fire Behaviour

CMR Rated

Cable Shape

Round

Standards Met

CE, REACH, RoHS, UL

American Wire Gauge

24 AWG

Number of Strands

8

Conductor Strand Type

Solid

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

StarTech.com, 305m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath

P.O.A.

StarTech.com, 305m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Fire Behaviour

CMR Rated

Cable Shape

Round

Standards Met

CE, REACH, RoHS, UL

American Wire Gauge

24 AWG

Number of Strands

8

Conductor Strand Type

Solid

Country of Origin

Taiwan, Province Of China