Technical documents
Specifications
Brand
StaubliColour
White
Gender
Male
Termination Method
Solder
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
32A
Contact Plating
Gold
Spring Contact
Yes
Length
56.3mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
Polyamide
Country of Origin
Switzerland
Product details
Stackable Plug, CAT II - SLS425-SE/Q Series
Lantern style spring contacts, shielded by fixed, non-retractable shrouds
Designed for 2.5mm2 cable
Max. cable dia.: 4.1mm
Incorporates enhanced cable retention system
Voltage rating 1000V (CAT II), max. 32A
Standards
IEC1010

P.O.A.
2
P.O.A.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 28 | P.O.A. |
30 - 98 | P.O.A. |
100 - 198 | P.O.A. |
200 - 498 | P.O.A. |
500+ | P.O.A. |

Technical documents
Specifications
Brand
StaubliColour
White
Gender
Male
Termination Method
Solder
Voltage Rating
1000V
Connector Size
4 mm
Current Rating
32A
Contact Plating
Gold
Spring Contact
Yes
Length
56.3mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
Polyamide
Country of Origin
Switzerland
Product details
Stackable Plug, CAT II - SLS425-SE/Q Series
Lantern style spring contacts, shielded by fixed, non-retractable shrouds
Designed for 2.5mm2 cable
Max. cable dia.: 4.1mm
Incorporates enhanced cable retention system
Voltage rating 1000V (CAT II), max. 32A
Standards
IEC1010
