Technical documents
Specifications
Brand
StaubliColour
Violet
Gender
Female
Termination Method
Tab
Voltage Rating
30 V, 60V dc
Connector Size
2mm
Current Rating
10A
Length
15.5mm
Contact Material
Brass
Type
Banana Socket
Country of Origin
Switzerland
Product details
Multi-Contact LB-12R 2mm Rigid Panel Mount Socket
Multi-Contact LB-12R series 2 mm panel mount socket connectors feature a rigid socket machined from brass, M6x0.5 thread for mounting into pre-drilled holes and has a flat 2.8 x 0.8 mm tab. The LB-12R range of rigid panel mount sockets is for use with the SLS205-L range of multilam plug connectors, this combination offers secure and reliable repeat connectivity for your desired application. Supplied complete with washer and locknut, overall diameter of the plug entry point is 8.5mm diameter.
Insulated 2mm rigid socket
Optalloy® finish
Flat connecting tab (2.8mm x 0.8mm)
Supplied with fixings
Can be screwed into pre-drilled panels
Rated up to 30Vac / 60Vdc at 10A
Compatible with SLS205-L 2mm plug
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
StaubliColour
Violet
Gender
Female
Termination Method
Tab
Voltage Rating
30 V, 60V dc
Connector Size
2mm
Current Rating
10A
Length
15.5mm
Contact Material
Brass
Type
Banana Socket
Country of Origin
Switzerland
Product details
Multi-Contact LB-12R 2mm Rigid Panel Mount Socket
Multi-Contact LB-12R series 2 mm panel mount socket connectors feature a rigid socket machined from brass, M6x0.5 thread for mounting into pre-drilled holes and has a flat 2.8 x 0.8 mm tab. The LB-12R range of rigid panel mount sockets is for use with the SLS205-L range of multilam plug connectors, this combination offers secure and reliable repeat connectivity for your desired application. Supplied complete with washer and locknut, overall diameter of the plug entry point is 8.5mm diameter.
Insulated 2mm rigid socket
Optalloy® finish
Flat connecting tab (2.8mm x 0.8mm)
Supplied with fixings
Can be screwed into pre-drilled panels
Rated up to 30Vac / 60Vdc at 10A
Compatible with SLS205-L 2mm plug
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.