Staubli 15A Binding Post With Brass Contacts and Nickel Plated - 2mm Hole Diameter

RS Stock No.: 445-021Brand: StaubliManufacturers Part No.: 23.0290-21
brand-logo
View all in Binding Posts

Technical documents

Specifications

Brand

Staubli

Contact Material

Brass

Contact Plating

Nickel

Current Rating

15A

Voltage Rating

30 V ac, 60 V dc

Gender

Female

Height Above Panel

18mm

Maximum Panel Thickness

4mm

Hole Diameter

2mm

Country of Origin

Switzerland

Product details

Binding Post

A range of bining posts, from Mueller and Multi Contact, Available in various specifications. All models are highly reliable and excellent quality.

Stock information temporarily unavailable.

P.O.A.

Staubli 15A Binding Post With Brass Contacts and Nickel Plated - 2mm Hole Diameter

P.O.A.

Staubli 15A Binding Post With Brass Contacts and Nickel Plated - 2mm Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Staubli

Contact Material

Brass

Contact Plating

Nickel

Current Rating

15A

Voltage Rating

30 V ac, 60 V dc

Gender

Female

Height Above Panel

18mm

Maximum Panel Thickness

4mm

Hole Diameter

2mm

Country of Origin

Switzerland

Product details

Binding Post

A range of bining posts, from Mueller and Multi Contact, Available in various specifications. All models are highly reliable and excellent quality.